Mclennan 1271-12-90

Geared Dc Motor, 12 V, 18 Rpm, 8 N-Cm |Mclennan 1271-12-90
$ 34.49
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mclennan 1271-12-90.

Farnell

Datasheet1 page8 years ago

element14 APAC

Inventory History

3 month trend:
-3.41%

Descriptions

Descriptions of Mclennan 1271-12-90 provided by its distributors.

Geared Dc Motor, 12 V, 18 Rpm, 8 N-Cm |Mclennan 1271-12-90
McLennan Servo Supplies , 12 V, 18 rpm, 4mm, 8 Ncm
MOTOR, GEARED, 90: 1, 12VDC; Supply Voltage V DC: 12V; No. of Phases: -; Power Rating: -; Rotational Speed Max: 18rpm; Torque Max: 8N-cm; Product Range: 1271 Series; SVHC: No SVHC (15-Jan-2018); Body Diameter: 27mm; Current Ratin

Manufacturer Aliases

Mclennan has several brands around the world that distributors may use as alternate names. Mclennan may also be known as the following names:

  • Mclennan Servo Supplies
  • mcl