What’s new: Find the right parts faster with our redesigned experience

Learn more

MCC BZX84C27-TP

Zener Diode Single 27V 5% 80Ohm 350mW 3-Pin SOT-23 T/R
$ 0.022
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC BZX84C27-TP.

Future Electronics

Datasheet6 pages18 years ago

Inventory History

3 month trend:
-96.18%

Alternate Parts

Price @ 1000
$ 0.022
$ 0.045
$ 0.045
Stock
991,742
1,216,850
1,216,850
Authorized Distributors
1
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Zener Voltage
27 V
27 V
27 V
Tolerance
7 %
7 %
7 %
Power Dissipation
350 mW
350 mW
350 mW
Impedance
80 Ω
80 Ω
80 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.BZX84C33-7-F
BZX84C33 Series 33 V 10 mA 350 mW Surface Mount Zener Diode - SOT-23
Diodes Inc.BZX84C30-7-F
BZX84C30 Series 350 mW 30 V 10 mA Surface Mount Zener Diode - SOT-23
onsemiBZX84C27
BZX84C27 Series 350 mW 27 V 10 mA Surface Mount Zener Diode - SOT-23
onsemiMMBZ5254B
MMBZ5254B Series 350 mW 27 V 10 mA Surface Mount Zener Diode - SOT-23
Diodes Inc.BZX84C24-7-F
BZX84C24 Series 350 mW 24 V 10 mA Surface Mount Zener Diode - SOT-23
onsemiMMBZ5257B
MMBZ5257B Series 33 V ±5% 350 mW Surface Mount Zener Diode - SOT-23-3

Descriptions

Descriptions of MCC BZX84C27-TP provided by its distributors.

Zener Diode Single 27V 5% 80Ohm 350mW 3-Pin SOT-23 T/R
Zener Diode, 27V V(Z), 5%, 0.35W, Silicon, Unidirectional
7% 100nA 27V 80¦¸ 350mW SOT-23 3.04mm*1.4mm*1.12mm

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX84C27TP