MCC BZT52C4V3S-TP

Diode Zener, 200mW, 4.3V, SMD, reel, tape, SOD323, single diode, 3uA
$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC BZT52C4V3S-TP.

DigiKey

Datasheet2 pages20 years ago

Inventory History

3 month trend:
-0.34%

Alternate Parts

Price @ 1000
$ 0.034
$ 0.063
$ 0.063
Stock
71,778
1,340,142
1,340,142
Authorized Distributors
2
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Zener Voltage
4.3 V
4.3 V
4.3 V
Tolerance
7 %
7 %
7 %
Power Dissipation
200 mW
200 mW
200 mW
Impedance
90 Ω
90 Ω
90 Ω
Max Reverse Leakage Current
5 µA
3 µA
3 µA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-07-15
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Diodes Inc.BZT52C3V6S-7-F
BZT52C3V6S Series 3.6 V 10 mA 200 mW Surface Mount Zener Diode - SOD-323
Zener Diode Single 3.6V 5% 90Ohm 200mW 2-Pin SOD-323 T/R / DIODE ZENER 3.6V 200MW SOD323
Zener Diode Single 3.6V 5% 90Ohm 200mW Automotive 2-Pin SOD-323 T/R
onsemiMM5Z3V6
MM5Z3V6 Series 200 mW 3.6 V 5 uA Surface Mount Zener Diode - SOD-523F
onsemiMM5Z3V6T1
Zener Diode, 3.6V V(Z), 5.56%, 0.2W, Silicon, Unidirectional
onsemiMM3Z3V6T1
Tape & Reel (TR) ±6% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 5muA @ 1V 200mW 3.6V

Descriptions

Descriptions of MCC BZT52C4V3S-TP provided by its distributors.

Diode Zener, 200mW, 4.3V, SMD, reel, tape, SOD323, single diode, 3uA
Zener Diode, 4.3V V(Z), 6.98%, 0.2W, Silicon, Unidirectional
Zener Diode Single 4.3V 5% 95Ohm 200mW 2-Pin SOD-323 T/R
7% 3¦ÌA 4.3V 90¦¸ 200mW SOD-323 1.8mm*1.35mm*1mm

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi