MaxLinear SP385EEA-L

IC, Sm Line Driver/receiver, RS-232IC, Sm Line Driver/receiver, RS-232; Base Number: 385
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP385EEA-L.

IHS

Datasheet15 pages15 years ago
Datasheet11 pages21 years ago

element14 APAC

Future Electronics

iiiC

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-09-18
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

MaxLinearSP385ECA-L
SP385E Series 120 kbps Enhanced 3V or 5V RS-232 Line Driver/Receiver- SSOP-20
MaxLinearSP3223ECA-L
SP3223E Series 120 kbps 5.5 V Intelligent RS-232 Transceiver - SSOP-20
MaxLinearSP3223EEA-L
SP3223E Series 120 kbps 5.5 V Intelligent RS-232 Transceiver - SSOP-20
ICL3223E Series 5.5 V 500 kbps ±15 kV RS-232 Transmitter/Receiver - SSOP-20
Analog DevicesMAX3224ECAP+
±15kV ESD-Protected, 1µA, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus
Analog DevicesADM1385ARSZ
Dual Transmitter/Receiver RS-232 20-Pin SSOP Tube

Descriptions

Descriptions of MaxLinear SP385EEA-L provided by its distributors.

IC, SM LINE DRIVER/RECEIVER, RS-232IC, SM LINE DRIVER/RECEIVER, RS-232; Base number:385
Dual Transmitter/Receiver RS-232 20-Pin SSOP / IC DVR/RCVR RS232 20SSOP
RoHS Compliant Lead Free Transceiver RS-232 (Type) 85C 120kbps 1.5mus 8mA
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20
IC TRANSCEIVER FULL 2/2 20SSOP
LINE DRIVER/RECEIVER, RS-232, 385; Supply Voltage Range:2.97V to 3.63V; Digital IC Case Style:SSOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; MSL:MSL 2 - 1 year; Base Number:385; Data Rate:120Kbps; Interface Type:RS232; No. of Drivers:2; No. of Receivers:2; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SSOP; Supply Current:25mA; Supply Voltage Max:3.63V; Supply Voltage Min:2.97V; Termination Type:SMD; Transceiver Type:RS232

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar