MaxLinear SP202EET-L/TR

Dual Transmitter/Receiver RS-232 16-Pin SOIC W T/R
$ 0.491
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP202EET-L/TR.

IHS

Datasheet19 pages7 years ago
Datasheet18 pages14 years ago
Datasheet15 pages21 years ago

Augswan

Future Electronics

iiiC

Inventory History

3 month trend:
-19.28%

CAD Models

Download MaxLinear SP202EET-L/TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.491
$ 0.655
$ 0.655
Stock
218,174
496,475
496,475
Authorized Distributors
2
5
5
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
2
2
2
Data Rate
-
-
-
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-06-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsMAX232DWR
EAR99 MAX232 Cut Tape (CT) EXTERNAL CHARGE PUMP interface transceiver 5V 10mA 420.395078mg 120Kbps
MaxLinearSP202EEN-L/TR
Dual Transmitter/Receiver RS-232 16-Pin SOIC N T/R
HIN232 Series 230 kbps 5 V RS-232 Dual Transmitter/Receiver - SOIC-16W
Texas InstrumentsTRS202ECDW
5-V Dual RS-232 Line Driver/Receiver With +/-15 kV ESD Protection 16-SOIC 0 to 70
HIN202 Series 230 kbps 5 V Dual RS-232 Transmitter and Receiver - SOIC-16
Texas InstrumentsMAX232DW
Integrated Circuit Interface Transceiver; RS-232; CH:2; 120kbs; 5V; 0+70 deg.C; SMD; SO16

Descriptions

Descriptions of MaxLinear SP202EET-L/TR provided by its distributors.

Dual Transmitter/Receiver RS-232 16-Pin SOIC W T/R
SP202E Series 120 kbps High Performance RS232 Transceiver - WSOIC-16
240Kbps transceiver 2/2 SOP-16-300mil RS232 ICs ROHS
R-PDSO-G16 Tape & Reel (TR) RS232 EIA-232-D; V.28 interface transceiver 500mV 10.3mm 1000ns 240kbps
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16
RS-232 120KBPS 2TX/2RX TRANSCEIVER, 5V,
IC DVR/RCVR RS232 QUAD 16WSOIC
IC TRANSCEIVER FULL 2/2 16SOIC
Temperature And Humidity Sensor

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP202EET-LTR