Analog Devices MXL1016CS8

IC COMPARATOR TTL PREC 8-SOIC / Ultra-Fast Precision TTL Comparators
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MXL1016CS8.

IHS

Datasheet7 pages22 years ago

Alternate Parts

Price @ 1000
$ 6.03
Stock
139,855
91,987
Authorized Distributors
0
1
Case/Package
SOP
SOIC
Number of Pins
-
-
Input Offset Voltage (Vos)
3.5 mV
-
Propagation Delay
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
7 V
-

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-03-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-11-18
LTD Date2017-05-18

Descriptions

Descriptions of Analog Devices MXL1016CS8 provided by its distributors.

IC COMPARATOR TTL PREC 8-SOIC / Ultra-Fast Precision TTL Comparators
Comparator Single ±5V/10V 8-Pin SOIC N
Comparator, 1 Func, 3500uV Offset-Max, 10ns Response Time, TTL, PDSO8
COMPARATOR; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MXL-1016CS8
  • MXL1016CS-8