Analog Devices MXL1007CN8

Not Qualified THROUGH-HOLE OPERATIONAL AMPLIFIER BIPOLAR op amp buffer circuit 120dB 2.5V/us 70C 8000kHz
$ 1.13

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MXL1007CN8.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.13
$ 3.319
$ 3.319
Stock
43,218
271,544
271,544
Authorized Distributors
1
6
6
Case/Package
-
-
-
Number of Pins
-
8
8
Number of Circuits
-
1
1
Slew Rate
-
2.5 V/µs
2.5 V/µs
Gain Bandwidth Product
-
8 MHz
8 MHz
Input Offset Voltage (Vos)
-
10 µV
10 µV
Power Supply Rejection Ratio (PSRR)
-
106 dB
106 dB
Common Mode Rejection Ratio
-
110 dB
110 dB
Min Supply Voltage
-
4 V
4 V
Max Supply Voltage
-
44 V
44 V
Operating Supply Current
-
-
-

Descriptions

Descriptions of Analog Devices MXL1007CN8 provided by its distributors.

Not Qualified THROUGH-HOLE OPERATIONAL AMPLIFIER BIPOLAR op amp buffer circuit 120dB 2.5V/us 70C 8000kHz
OP Amp Single Low Noise Amp ±22V 8-Pin PDIP Tube
OPERATIONAL AMPLIFIER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated