Analog Devices MAX974ESE

Ultra-Low-Power, Open-Drain, Single/Dual-Supply Comparators | IC COMPARATOR QUAD OD 16-SOIC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX974ESE.

_legacy Avnet

Datasheet17 pages23 years ago

Alternate Parts

Price @ 1000
$ 5.841
$ 5.841
Stock
140,548
82,896
82,896
Authorized Distributors
0
5
5
Case/Package
-
SOIC
SOIC
Number of Pins
-
16
16
Input Offset Voltage (Vos)
-
10 mV
10 mV
Propagation Delay
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
80 dB
80 dB
Min Supply Voltage
-
2.5 V
2.5 V
Max Supply Voltage
-
11 V
11 V

Descriptions

Descriptions of Analog Devices MAX974ESE provided by its distributors.

Ultra-Low-Power, Open-Drain, Single/Dual-Supply Comparators | IC COMPARATOR QUAD OD 16-SOIC
Comparator Quad ±5.5V/11V 16-Pin SOIC N
COMPARATOR; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR;
ROHS3Compliant GULL WING with Voltage Reference Not Qualified with Voltage Reference Comparator -40C~85C 80dB CMRR 80dB PSRR +-1.25/+-5.5/2.5/11V 1.27mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated