Analog Devices MAX9390EHJ+T

3V~3.6V TQFP-32(5x5) Signal Switches / Encoders & Decoders / Multiplexers ROHS
$ 11.22
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9390EHJ+T.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

ShanghaiCT

DigiKey

Inventory History

3 month trend:
Restocked

CAD Models

Download Analog Devices MAX9390EHJ+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.22
$ 11.22
$ 11.22
Stock
304,147
304,147
304,147
Authorized Distributors
2
2
2
Case/Package
TQFP
TQFP
TQFP
Number of Pins
32
32
32
Logic Function
-
-
-
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Number of Circuits
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
Single
Single
Single
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Number of Channels
-
-
-

Supply Chain

Lifecycle StatusEOL (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX9390EHJ+T.

Related Parts

Analog DevicesMAX9392EHJ+
Analog & Digital Crosspoint ICs Anything-to-LVDS Dual 2 x 2 Crosspoint Switches
Analog DevicesMAX3814CHJ+T
MAX3814 Series 4 Channel DVI/HDMI TMDS FR-4 / Cable Equalizer/Driver -TQFP-32
Analog DevicesMAX3421EEHJ+T
MAX3421E Series 3 to 3.6 V 15 mA USB Peripheral/Host Controller - TQFP-32
MicrochipSY55858UHG
PTQFP-32(7x7) Signal Switches / Encoders & Decoders / Multiplexers ROHS
Texas InstrumentsTLV320AIC1110PBS
Programmable PCM Codec With Microphone Amps & Speaker Driver 32-TQFP -40 to 85
Texas InstrumentsTLV320AIC1103PBSR
Programmable PCM Codec With Microphone Amps & Speaker Driver 32-TQFP -40 to 85

Descriptions

Descriptions of Analog Devices MAX9390EHJ+T provided by its distributors.

3V~3.6V TQFP-32(5x5) Signal Switches / Encoders & Decoders / Multiplexers ROHS
e3 MAX9390 2x 2:2 2008 decoder circuit 0.53ns 3.3V 5mm -40C~85C
Anything-to-LVDS Dual 2 x 2 Crosspoint Switches
Digital Crosspoint Dual 2x2 32-Pin TQFP T/R
DUAL 2-CHANNEL CROSS POINT SWITCH PQFP32
CROSS POINT SWITCH; Temperature Grade: INDUSTRIAL; No. of Terminals: 32; Package Code: TFQFP; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX9390EHJ-T