Analog Devices MAX9108EUD

IC COMPARATOR 4 GEN PUR 14TSSOP / Comparator General Purpose TTL 14-TSSOP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9108EUD.

_legacy Avnet

Datasheet13 pages19 years ago

Alternate Parts

Price @ 1000
$ 3.432
Stock
146,410
111,314
Authorized Distributors
0
5
Case/Package
-
TSSOP
Number of Pins
-
14
Input Offset Voltage (Vos)
-
1.6 mV
Propagation Delay
-
25 ns
Power Supply Rejection Ratio (PSRR)
-
86.02 dB
Common Mode Rejection Ratio
-
86.02 dB
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
5.5 V

Descriptions

Descriptions of Analog Devices MAX9108EUD provided by its distributors.

IC COMPARATOR 4 GEN PUR 14TSSOP / Comparator General Purpose TTL 14-TSSOP
Comparator Quad 5.5V 14-Pin TSSOP
IC COMPARATOR LP QUAD 14-TSSOP
COMPARATOR; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 14; Package Code: TSSOP; Package Shape: RECTANGULAR;
ROHS3Compliant GULL WING BIPOLAR General Purpose General Purpose Comparator -40C~85C 86.02dB CMRR 86.02dB PSRR 2mV 5mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated