Analog Devices MAX7312AWG

Parallel I/O Port, 16-Bit, 16 I/O, BICMOS, PDSO24, 0.300 INCH, MS-013AD, SOIC-24
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX7312AWG.

IHS

Datasheet16 pages18 years ago

_legacy Avnet

CAD Models

Download Analog Devices MAX7312AWG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.605
$ 4.605
Stock
16,632
321,755
321,755
Authorized Distributors
0
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
24
24
24
Interface
I2C, SMBus, Serial
I2C, SMBus, Serial
I2C, SMBus, Serial
Frequency
400 kHz
400 kHz
400 kHz
Number of I/Os
16
16
16
Min Supply Voltage
2 V
-
-
Max Supply Voltage
5.5 V
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Ambient Temperature Range High
-
-
-

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2003-11-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Analog Devices MAX7312AWG provided by its distributors.

Parallel I/O Port, 16-Bit, 16 I/O, BICMOS, PDSO24, 0.300 INCH, MS-013AD, SOIC-24
2-Wire-Interfaced 16-Bit I/O Port Expander with Interrupt and Hot-Insertion Protection
I/O Port Expander 24-Pin SOIC W
PARALLEL IO PORT, GENERAL PURPOSE; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 24; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated