Analog Devices MAX7300ATI+T

2-Wire-Interfaced 20-Port I/O Expander 28-Pin TQFN EP T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX7300ATI+T.

IHS

Datasheet20 pages11 years ago

Augswan

Alternate Parts

Price @ 1000
$ 3.27
$ 3.27
Stock
11,410
63,354
63,354
Authorized Distributors
0
1
1
Case/Package
QFN
-
-
Number of Pins
28
-
-
Interface
2-Wire, I2C, Serial
I2C
I2C
Frequency
400 kHz
400 kHz
400 kHz
Number of I/Os
28
28
28
Min Supply Voltage
2.5 V
-
-
Max Supply Voltage
5.5 V
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Ambient Temperature Range High
-
-
-

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2002-08-13
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2019-10-18
LTD Date2021-04-18

Descriptions

Descriptions of Analog Devices MAX7300ATI+T provided by its distributors.

2-Wire-Interfaced 20-Port I/O Expander 28-Pin TQFN EP T/R
IC XPNDR 400KHZ I2C 28TQFN
IC I/O EXPANDER I2C QFN
Interface Circuit, CMOS, QCC28
INTERFACE CIRCUIT; Temperature Grade: AUTOMOTIVE; Terminal Form: NO LEAD; No. of Terminals: 28; Package Code: HVQCCN; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX7300ATIT