Analog Devices MAX704SESA

IC SUPERVISOR 1 CHANNEL 8SOIC / Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
$ 4.14

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX704SESA.

Components Direct

Datasheet12 pages19 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX704SESA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.14
$ 11.539
$ 11.539
Stock
293,670
1,079,333
1,079,333
Authorized Distributors
1
6
6
Case/Package
SOIC
-
-
Number of Pins
8
8
8
Number of Voltages Monitored
1
-
-
Reset
Active Low
-
-
Reset Timeout
140 ms
-
-
Undervoltage Threshold
2.85 V
-
-
Overvoltage Threshold
3.02 V
-
-
Watchdog Timer
No
-
-
Min Supply Voltage
1.1 V
-
-
Max Supply Voltage
5.5 V
-
-

Related Parts

Analog DevicesMAX704SCSA+
ROHS3Compliant Tube MAX704 Battery Backup Circuit supervisor 3.02V 4.9mm 140ms Minimum 471mW
Analog DevicesMAX709SCSA+
ROHS3Compliant Tube MAX709 2.93RESET THESHOLD VOLTAGE supervisor 3V 4.9mm 140ms Minimum 471mW
Analog DevicesADM709SARZ
Processor Supervisor 2.93V 1 Active Low/Push-Pull Automotive 8-Pin SOIC N Tube
Analog DevicesMAX704TESA+T
Processor Supervisor 3.085V 1.1V to 5.5V 8-Pin SOIC N T/R
Analog DevicesADM709SAR
Power Supply Monitor with Reset | IC SUPERVISOR MPU 2.93V RS 8SOIC
Analog DevicesADM709TARZ
Processor Supervisor 3.08V 1 Active Low/Push-Pull 8-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices MAX704SESA provided by its distributors.

IC SUPERVISOR 1 CHANNEL 8SOIC / Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Non-RoHS Compliant Tube Battery Backup Circuit TIN LEAD supervisor 2.925V 4.9mm 140ms Minimum -40C~85C TA
MAXIM INTEGRATED PRODUCTS MAX704SESA SUPERVISORS
IC MPU SUPERVISORY CIRCUIT 8SOIC
3.0V/3.3V MICROPROCESSOR SUPERVISORY CIRCUIT<AZ
1-CHANNEL POWER SUPPLY SUPPORT CKT PDSO8
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated