Analog Devices MAX6975ATL+

Tube MAX6975 Shift Register Surface Mount led driver 6mm 30mA 3.6V 2.963W
$ 11.88

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6975ATL+.

Factory Futures

Datasheet23 pages17 years ago

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX6975ATL+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsTLC5951RHAT
24-ch 12-bit PWM LED driver w/7-bit dot correction 8-bit global brightness 40-VQFN -40 to 85
Texas InstrumentsTLC5951RHAR
24-ch 12-bit PWM LED driver w/7-bit dot correction 8-bit global brightness 40-VQFN -40 to 85
Texas InstrumentsTLC5951TDA3
24 Channel, 12Bit PWM LED Driver w/ 7Bit Dot Correction and 3-Group, 8Bit Global Brightness Control 0-
Analog DevicesMAX6955ATL+
2-Wire Interfaced, 2.7V to 5.5V LED Display Driver with I/O Expander and Key Scan
Analog DevicesMAX6956ATL+
2-Wire-Interfaced, 2.5V to 5.5V, 20-Port or 28-Port LED Display Driver and I/O Expander
Analog DevicesMAX6960ATH+
Any Digit Type Tube MAX6960 Matte Tin (Sn) display driver 48mA 3.6V 730mum -40C~125C

Descriptions

Descriptions of Analog Devices MAX6975ATL+ provided by its distributors.

Tube MAX6975 Shift Register Surface Mount led driver 6mm 30mA 3.6V 2.963W
LED DISPLAY DRIVER; Temperature Grade: AUTOMOTIVE; Terminal Form: NO LEAD; No. of Terminals: 40; Package Code: HVQCCN; Package Shape: SQUARE;
LED Driver IC; Device Type:LED; Display Interface:Common Anode; Data Control Interface:Serial; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Termination Type:SMD; Package/Case:TQFN; No. of Pins:40 ;RoHS Compliant: Yes
IC, LED DRIVER, CONSTANT CURRENT, TQFN40; IC, LED DRIVER, CONSTANT CURRENT, TQFN40; LED Driver Application:LED Video Display Panels, LED Message Boards; Topology:Constant Current; No. of Outputs:24; Output Current:30mA; Input Voltage:3V to 3.6V; Dimming Control Type:PWM

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated