Analog Devices MAX6856UK23D3

IC Supervisor 1 Channel SOT23-5
$ 2.29

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6856UK23D3.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.29
$ 1.23
Stock
69,031
65,921
Authorized Distributors
1
1
Case/Package
-
SOT-23
Number of Pins
-
5
Number of Voltages Monitored
-
1
Reset
-
-
Reset Timeout
-
-
Undervoltage Threshold
-
2.255 V
Overvoltage Threshold
-
2.371 V
Watchdog Timer
-
No
Min Supply Voltage
-
1.1 V
Max Supply Voltage
-
5.5 V

Descriptions

Descriptions of Analog Devices MAX6856UK23D3 provided by its distributors.

IC SUPERVISOR 1 CHANNEL SOT23-5
Nanopower Microprocessor Supervisory Circuit with Manual Reset and Watchdog Timer 2.313V 225ms Reset Timeout Delay 5-Pin SOT-23
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 5; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated