Analog Devices MAX6575LZUT

Serial Switch/Digital Sensor, 5Cel, Rectangular, 6 Pin, Surface Mount, SOT-23, 6 PIN
$ 1.6

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6575LZUT.

_legacy Avnet

Datasheet12 pages26 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX6575LZUT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.6
$ 2.13
$ 2.13
Stock
97,195
365,259
365,259
Authorized Distributors
1
6
6
Bandwidth
-
-
-
Interface
Serial
Serial
Serial
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Case/Package
SOT-23-6
SOT-23-6
SOT-23-6
Number of Pins
6
6
6
Operating Supply Voltage
5.5 V
5.5 V
5.5 V
Mount
-
-
-
Output Type
Digital
Digital, Pulse
Digital, Pulse
Operating Supply Current
-
150 µA
150 µA

Related Parts

12-bit Local and Remote +/-4% -55C to +125C I2C Temperature Sensor
Multichannel Digital Temperature Sensor, 3 to 3.6V, SOT-23-6, RoHS
Multichannel Digital Temperature Sensor, 3 to 3.6V, SOT-23-6, RoHS
Texas InstrumentsTMP141AIDBVT
Temperature sensor with SensorPath single-wire interface 6-SOT-23 -40 to 125
Analog DevicesAD7414ARTZ-0REEL7
±0.5°C Accurate, 10-Bit Digital Temperature Sensors in SOT-23
Analog DevicesAD7414ARTZ-3REEL7
±0.5°C Accurate, 10-Bit Digital Temperature Sensors in SOT-23

Descriptions

Descriptions of Analog Devices MAX6575LZUT provided by its distributors.

Serial Switch/Digital Sensor, 5Cel, Rectangular, 6 Pin, Surface Mount, SOT-23, 6 PIN
TEMPERATURE SENSOR
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL; Mounting Feature: SURFACE MOUNT; No. of Terminals: 6; Package Shape or Style: RECTANGULAR; Package Equivalence Code: TSOP6,.11,37; Maximum Operating Current: .15 mA;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated