Analog Devices MAX6422US46+T

Processor Supervisor 4.625V 1.6V to 5V 4-Pin(3+Tab) SOT-143 T/R
$ 1.44

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6422US46+T.

Augswan

Datasheet10 pages10 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX6422US46+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesMAX822LUS+T
4-Pin, µP Voltage Monitors with Pin-Selectable Power-On Reset Timeout Delay
MicrochipTC1271AMVRCTR
Volt Supervisor Monitor 1V to 5.5V 4-Pin(3+Tab) SOT-143 T/R
MicrochipTC1271ALVRCTR
Volt Supervisor Monitor 1V to 5.5V 4-Pin(3+Tab) SOT-143 T/R
Analog DevicesMAX822MUS+T
4-Pin, µP Voltage Monitors with Pin-Selectable Power-On Reset Timeout Delay
Voltage Supervisor, 4-Pin, Push-Pull, Active High, with Manual Reset
Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +4.63V, PDSO4

Descriptions

Descriptions of Analog Devices MAX6422US46+T provided by its distributors.

Processor Supervisor 4.625V 1.6V to 5V 4-Pin(3+Tab) SOT-143 T/R
ROHS3Compliant Tape & Reel (TR) Simple Reset/Power-On Reset TIN supervisor 5V 2.92mm 320mW 2.5muA
IC SUPERVISOR 1 CHANNEL SOT23-4
1-CHANNEL POWER SUPPLY SUPPORT CKT PDSO4
POWER SUPPLY SUPPORT CIRCUIT, FI
IC MPU/RESET CIRC 4.625V SOT143
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 4; Package Code: LSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6422US46-T
  • MAX6422US46T