Analog Devices MAX6392KA16+T

Processor Supervisor 1.58V/0.625V 1.2V to 5.5V 8-Pin SOT-23 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6392KA16+T.

IHS

Datasheet9 pages20 years ago

CAD Models

Download Analog Devices MAX6392KA16+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Analog DevicesMAX6391KA46+T
Processor Supervisor 4.63V/0.625V 1.2V to 5.5V 8-Pin SOT-23 T/R
Analog DevicesMAX6705SKA+T
Low-Voltage, SOT23, µP Supervisors with Power-Fail In/Out, Manual Reset, and Watchdog Timer
Analog DevicesMAX6707TKA+T
Low-Voltage, SOT23, µP Supervisors with Power-Fail In/Out, Manual Reset, and Watchdog Timer
Analog DevicesLTC2905CTS8#TRMPBF
VOLTAGE DETECTOR, TSOT-23-8, 70DEG C; Available until stocks are exhausted
Analog DevicesLTC2906CTS8#TRMPBF
Precision Dual Supply Monitors with One Pin-Selectable Threshold and One Adjustable Input
Analog DevicesLTC2907ITS8#TRMPBF
IC MON DUAL SUPPLY PREC TSOT23-8 / Processor Supervisor 1 Open Drain 8-Pin TSOT-23 T/R

Descriptions

Descriptions of Analog Devices MAX6392KA16+T provided by its distributors.

Processor Supervisor 1.58V/0.625V 1.2V to 5.5V 8-Pin SOT-23 T/R
Voltage Supervisor/Reset IC, Fixed, 2 Channel, +1.58V, BICMOS, PDSO8
Dual-Voltage uP Supervisory Circuits with Sequenced Reset Outputs
ROHS3Compliant Tape & Reel (TR) MAX6392 Multi-Voltage Supervisor supervisor 5V 1.45mm 140ms/Adjustable Minimum 421mW
IC SUPERVISOR 2 CHANNEL SOT23-8
IC MICROPROCESSOR SUPERVISORY CIRCUIT
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6392KA16-T
  • MAX6392KA16T