Analog Devices MAX6333UR16D2+

Processor Supervisor 1.6V 1.8V/2.5V 3-Pin SOT-23
$ 1.29
EOL

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6333UR16D2+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Upverter

ShanghaiCT

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.29
$ 1.47
Stock
58,370
72,506
Authorized Distributors
1
2
Case/Package
SOT-23-3
SOT-23-3
Number of Pins
3
3
Number of Voltages Monitored
1
1
Reset
-
Active Low
Reset Timeout
30 ms
30 ms
Undervoltage Threshold
-
1.57 V
Overvoltage Threshold
-
1.63 V
Watchdog Timer
No
No
Min Supply Voltage
700 mV
700 mV
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 11 months ago)

Related Parts

Analog DevicesMAX6801UR29D3+T
Processor Supervisor 2.93V 2.85V to 5V 3-Pin SOT-23 T/R
Analog DevicesMAX6801UR44D3+T
Processor Supervisor 4.38V 2.85V to 5V 3-Pin SOT-23 T/R
Analog DevicesMAX6800UR46D3+T
Processor Supervisor 4.63V 2.85V to 5V 3-Pin SOT-23 T/R
PWR SPLY FUNC, VOLTAGE SUPERVISOR, SOT-23,VS 1 TO 5.5V, IS 45UA, VO -0.6 TO +6.5V
Processor Supervisor 3.075V 1 Active Low/Push-Pull Automotive AEC-Q100 3-Pin SOT-23 T/R
PWR SPLY FUNC, VOLTAGE SUPERVISOR, SOT-23,VS 1 TO 5.5V, IS 45UA, VO -0.6 TO +6.5V

Descriptions

Descriptions of Analog Devices MAX6333UR16D2+ provided by its distributors.

Processor Supervisor 1.6V 1.8V/2.5V 3-Pin SOT-23
ROHS3Compliant Strip Simple Reset/Power-On Reset EAR99 supervisor 3V 2.92mm 20ms Minimum 320mW
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 3; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated