What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX517BCSA

SERIAL Surface Mount DUAL GULL WING Digital to Analog Converter 0C~70C 3mA 4.9mm 6mus (Typ)

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX517BCSA.

_legacy Avnet

Datasheet16 pages23 years ago

Alternate Parts

Price @ 1000
$ 5.63
$ 5.63
Stock
247,297
212,910
212,910
Authorized Distributors
0
4
4
Case/Package
-
SOIC
SOIC
Number of Pins
-
8
8
Number of Bits
8
8
8
Settling Time
-
6 µs
6 µs
Interface
-
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Integral Nonlinearity (INL)
-
-
-
Polarity
-
-
-
Number of DAC Channels
-
1
1
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Descriptions

Descriptions of Analog Devices MAX517BCSA provided by its distributors.

SERIAL Surface Mount DUAL GULL WING Digital to Analog Converter 0C~70C 3mA 4.9mm 6mus (Typ)
DAC 1-CH R-2R 8-bit 8-Pin SOIC N
IC DAC 2-WIRE SRL 8BIT R-R 8SOIC
D/A CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated