Analog Devices MAX516BENG+

Quad Comparator with Programmable Threshold
$ 4.07
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX516BENG+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

ShanghaiCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX516BENG+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.07
$ 6.02
$ 6.02
Stock
91,745
136,958
136,958
Authorized Distributors
1
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
24
24
24
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusEOL (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 11 months ago)

Related Parts

Analog DevicesMAX516BCNG+
Comparator Quad 16.5V/16.8V 24-Pin PDIP N / IC COMP QUAD PROGR THRES 24-DIP
Analog DevicesMAX516ACNG+
Tube MAX516 CMOS TTL Matte Tin (Sn) comparator circuit 0.3muA @ 16.5V 800ns 5.72mm 10000muV
Analog DevicesMAX516AENG+
Comparator Quad 16.5V/16.8V 24-Pin PDIP N
Identity Comparator, ALS Series, 8-Bit, Inverted Output, TTL, PDIP20
Identity Comparator, ALS Series, 8-Bit, Inverted Output, TTL, PDIP20
onsemi74AC520PC
Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS, PDIP20

Descriptions

Descriptions of Analog Devices MAX516BENG+ provided by its distributors.

Quad Comparator with Programmable Threshold
Comparator Quad 16.5V/16.8V 24-Pin PDIP N
ROHS3Compliant General Purpose Not Qualified 2003 General Purpose Comparator -40C~85C 15000muV 5.72mm 800ns
IC COMP QUAD PROGR THRES 24-DIP
COMPARATOR; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 24; Package Code: DIP; Package Shape: RECTANGULAR;
MAX516 QUAD COMPARATOR WITH PROG

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated