What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX496CSE-T

Buffer Amplifier, 4 Func, CMOS, PDSO16, 0.150 INCH, SOIC-16
$ 2.01

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX496CSE-T.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX496CSE-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.01
$ 6.08
Stock
68,131
47,684
Authorized Distributors
1
1
Case/Package
-
-
Number of Pins
-
16
-3db Bandwidth
-
-
Bandwidth
-
-
Gain
-
-
Slew Rate
1600 V/µs
1600 V/µs
Impedance
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Number of Channels
4
4
Max Power Dissipation
-
-
Signal to Noise Ratio (SNR)
-
-

Descriptions

Descriptions of Analog Devices MAX496CSE-T provided by its distributors.

Buffer Amplifier, 4 Func, CMOS, PDSO16, 0.150 INCH, SOIC-16
Closed-Loop Video Buffer Quad 375MHz 1V/V 16-Pin Narrow SO T/R
Buffers - Video Interface ICs ROHS
BUFFER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX496CSE+T