Analog Devices MAX490ESA

RS-485/RS-422 TRANSCVR / 1/1 Transceiver Full RS422, RS485 8-SOIC
$ 1.63

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX490ESA.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX490ESA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.63
$ 4.793
$ 4.793
Stock
230,404
829,843
829,843
Authorized Distributors
1
6
6
Case/Package
-
SOIC
SOIC
Number of Pins
-
8
8
Logic Function
-
Receiver, Transceiver
Receiver, Transceiver
Number of Elements
-
-
-
Number of Bits per Element
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Propagation Delay
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Descriptions

Descriptions of Analog Devices MAX490ESA provided by its distributors.

RS-485/RS-422 TRANSCVR / 1/1 Transceiver Full RS422, RS485 8-SOIC
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N
transceiver 2.5Mbps 1/1 - RS-485/RS-422 ICs ROHS
Low-Power, Slew-Rate-Limited RS-485/RS-422 Transceivers
LINE TRANSCEIVER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated