Analog Devices MAX483ECPA

Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP N

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX483ECPA.

_legacy Avnet

Datasheet16 pages13 years ago

iiiC

DigiKey

Farnell

Alternate Parts

Price @ 1000
$ 3.686
$ 3.686
Stock
254,600
314,759
314,759
Authorized Distributors
1
6
6
Case/Package
DIP
PDIP
PDIP
Number of Pins
8
8
8
Logic Function
Transceiver
Transceiver
Transceiver
Interface
RS-422, RS-485
RS-422, RS-485
RS-422, RS-485
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
250 kbps
250 kbps
250 kbps
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Descriptions

Descriptions of Analog Devices MAX483ECPA provided by its distributors.

Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP N
LINE TRANSCEIVER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR;
TRANSCEIVER RS485/RS422, DIP8, 483; Logic Case Style: DIP; No. of Pins: 8Pins; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; MSL: -; SVHC: No SVHC (15-Jun-
TRANSCEIVER RS485/RS422, DIP8, 483; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (18-Jun-2010); Package / Case:DIP; Base Number:483; Device Marking:MAX483ECPA; IC Generic Number:483; IC Temperature Range:Commercial; Logic Function Number:483; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Interface Type:RS-485 / RS-422; Line / Bus Driver / Receiver / Transceiver Type:Low Power Transmitter / Receiver; No. of Drivers:1; No. of Receivers:1; No. of Transceivers:1

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated