What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX4685EBC-T

0.5Ω/0.8Ω Low-Voltage, Dual SPDT Analog Switches in UCSP | IC SWITCH DUAL SPDT 12UCSP
$ 1.62

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4685EBC-T.

Augswan

Datasheet10 pages17 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX4685EBC-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.62
$ 1.62
Stock
312,183
312,183
Authorized Distributors
1
1
Case/Package
-
-
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
60 ns
60 ns
Turn-Off Delay Time
40 ns
40 ns
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Max Supply Current
200 nA
200 nA
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
On Resistance (RON)
-
-
Number of Channels
-
-
Number of Bits
-
-

Related Parts

Texas InstrumentsLMS4684ITLX/NOPB
5V, 2:1 (SPDT), 2-channel, analog switch, 0.5Ω Ron, 1.8V compatible logic 12-DSBGA -40 to 85
Analog DevicesMAX4684EBC+T
Analog Switch ICs 0.5Ohm/0.8Ohm Low-Voltage, Dual SPDT Analog Switches in UCSP
Analog Switch, Low Voltage, Dual SPDT, Dual 2:1 Multiplexer
Texas InstrumentsTS5A22366YFCR
2 1Ω SPDT(SPDT) DSBGA-12 Analog Switches, Multiplexers ROHS
Texas InstrumentsTS5A26542YZTR
5V, 2:1 (SPDT), 2-channel, analog switch, 0.75Ω Ron, input logic translation 12-DSBGA -40 to 85
Dual SPDT 1.8 to 5.5 V 800 mO Ultra-Low Resistance Analog Switch - Micro-10
Analog DevicesMAX4717EBC+T
USB Switch ICs 4.5Ohm/20Ohm, 300MHz Bandwidth, Dual SPDT Analog Switches in UCSP
Analog DevicesMAX4704EGC+
Multiplexer Switch ICs Low-Voltage, 60Ohm, 4:1 Analog Multiplexer in QFN
Analog DevicesMAX4695ETC+
IC SWITCH DUAL SPDT 12TQFN / 2 Circuit IC Switch 2:1 60Ohm 12-TQFN (3x3)
Single Supply, Negative Signal Swing, Sub-ohm, Dual SPDT Switch with Click and Pop Elimination
Analog DevicesADG736BRMZ
Analog Switch Dual SPDT Automotive 10-Pin MSOP Tube / IC SWITCH DUAL SPDT 10MSOP
Analog DevicesADG854BCPZ-REEL7
0.5 Ω CMOS 1.8 V TO 5.5 V Dual SPDT/2:1 MUX Mini LFCSP Package

Descriptions

Descriptions of Analog Devices MAX4685EBC-T provided by its distributors.

0.5Ω/0.8Ω Low-Voltage, Dual SPDT Analog Switches in UCSP | IC SWITCH DUAL SPDT 12UCSP
SPDT; Temperature Grade: INDUSTRIAL; No. of Terminals: 12; Package Code: VFBGA; Package Shape: RECTANGULAR; Surface Mount: YES;
Analog Switch Dual SPDT 12-Pin UCSP T/R
- Analog Switches / Multiplexers ROHS
IC SW SPDT-NO/NCX2 800MOHM 10CSP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX4685EBC+T