Analog Devices MAX463CNG

Analog Switch Triple SPST 24-Pin PDIP Tube
$ 1.13

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX463CNG.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.13
$ 10.64
Stock
73,276
67,053
Authorized Distributors
1
1
Case/Package
-
DIP
Number of Pins
-
24
Logic Function
-
-
Number of Inputs
-
-
Number of Outputs
-
-
Number of Circuits
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Supply Type
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Number of Channels
-
-

Descriptions

Descriptions of Analog Devices MAX463CNG provided by its distributors.

Analog Switch Triple SPST 24-Pin PDIP Tube
3-CHANNEL TPL POLE DOUBLE THROW SWITCH PDIP24
3PDT; Temperature Grade: COMMERCIAL; No. of Terminals: 24; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
2-CH TRIPLE RGB SWITCH + BUFFER

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated