Analog Devices MAX4593CUE

GULL WING Surface Mount Non-RoHS Compliant SEPARATE OUTPUT Switch IC 72dB 9pF 9pF 20Ohm 2pC
$ 2.82

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4593CUE.

DigiKey

Datasheet12 pages26 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.82
$ 2.69
Stock
77,868
46,023
Authorized Distributors
1
1
Case/Package
TSSOP
TSSOP
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
-
80 ns
Turn-Off Delay Time
-
45 ns
Min Supply Voltage
3 V
3 V
Max Supply Voltage
16 V
16 V
Max Supply Current
-
1 µA
Min Operating Temperature
0 °C
-40 °C
Max Operating Temperature
70 °C
70 °C
On Resistance (RON)
-
-
Number of Channels
-
-
Number of Bits
4
-

Related Parts

Analog DevicesMAX4593EUE
GULL WING Surface Mount Non-RoHS Compliant SEPARATE OUTPUT Switch IC 72dB 9pF 9pF 20Ohm 2pC
Analog DevicesMAX4592CUE+T
Low-Voltage Muxes (8-1 and Dual 4-1) and Switches (Triple and Quad SPDTs) Now Available in QFN Packaging
Analog DevicesMAX4591CUE
GULL WING Surface Mount Non-RoHS Compliant SEPARATE OUTPUT Switch IC 72dB 9pF 9pF 20Ohm 2pC
Analog DevicesADG4612BRUZ
Power Off Protection ±5 V, +12V, Quad SPST Switches with 5Ω On Resistance
Analog DevicesADG4613BRUZ
Power Off Protection ±5 V, +12V, Quad SPST Switches with 5Ω On Resistance
Analog DevicesADG4612BRUZ-REEL7
4 5.1Ω SPST(SPST)-Normal Open TSSOP-16 Analog Switches / Multiplexers ROHS

Descriptions

Descriptions of Analog Devices MAX4593CUE provided by its distributors.

GULL WING Surface Mount Non-RoHS Compliant SEPARATE OUTPUT Switch IC 72dB 9pF 9pF 20Ohm 2pC
Analog Switch Quad SPST 16-Pin TSSOP Tube
SPST; Temperature Grade: COMMERCIAL; No. of Terminals: 16; Package Code: HTSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
IC SW SPST-NO/NCX4 20OHM 16TSSOP
QUAD 1-CHANNEL SGL POLE SGL THROW SWITCH PDSO16

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated