Analog Devices MAX4573CWI

35Ω 11 SPST(SPST) - Analog Switches / Multiplexers ROHS
$ 4.52

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4573CWI.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.52
$ 4.62
Stock
83,133
46,404
Authorized Distributors
1
1
Case/Package
SOIC
SOIC
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
-
900 ns
Turn-Off Delay Time
-
300 ns
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
Max Supply Current
-
-
Min Operating Temperature
-
-40 °C
Max Operating Temperature
-
85 °C
On Resistance (RON)
-
-
Number of Channels
-
-
Number of Bits
-
-

Related Parts

Analog DevicesMAX4573EWI
35Ω 11 SPST(SPST) - Analog Switches / Multiplexers ROHS
Analog DevicesMAX4545CWP-T
Quad/Dual, Low-Voltage, Bidirectional RF/Video Switches
Texas InstrumentsCD74HC4067M96
5V, 16:1, 1-channel, analog multiplexer 24-SOIC -55 to 125
Texas InstrumentsCD74HC154M96
High Speed CMOS Logic 4-to-16 Line Decoder/Demultiplexer 24-SOIC -55 to 125
Texas InstrumentsCD74HC154M
High Speed CMOS Logic 4-to-16 Line Decoder/Demultiplexer 24-SOIC -55 to 125
Differential ECL/PECL Multiplexer, 100LVEL, 2 Channel, 2:1, 3 V to 3.8 V, 20 Pins, WSOIC

Descriptions

Descriptions of Analog Devices MAX4573CWI provided by its distributors.

35Ω 11 SPST(SPST) - Analog Switches / Multiplexers ROHS
Analog Switch Eleven SPST 28-Pin SOIC W
AUDIO/VIDEO SWITCH; Temperature Grade: COMMERCIAL; No. of Terminals: 28; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated