Analog Devices MAX4552CPE

Analog Switch Quad SPST 16-Pin PDIP N
$ 2.86

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4552CPE.

SHENGYU ELECTRONICS

Datasheet16 pages27 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.86
$ 2.89
Stock
63,675
79,696
Authorized Distributors
1
1
Case/Package
DIP
-
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
110 ns
-
Turn-Off Delay Time
90 ns
-
Min Supply Voltage
2 V
-
Max Supply Voltage
6 V
-
Max Supply Current
1 µA
-
Min Operating Temperature
0 °C
-
Max Operating Temperature
70 °C
-
On Resistance (RON)
-
-
Number of Channels
-
-
Number of Bits
-
-

Related Parts

Analog DevicesMAX4558EPE
Through Hole Non-RoHS Compliant Multiplexer Obsolete Switch IC 96dB 2.5pF 10pF 160Ohm 2.4pC
Analog DevicesMAX4537CPE
Through Hole Non-RoHS Compliant SEPARATE OUTPUT Obsolete Switch IC 65dB 2pF 2pF 100Ohm 1pC
Analog DevicesMAX4522CPE
Quad, Low-Voltage, SPST Analog Switches | IC SWITCH QUAD SPST 16DIP
NXP SemiconductorsPCF8574AP
REMOTE 8-BIT I/O EXPANDER FOR I2C-BUS Parallel I/O Port, 8-Bit, 8 I/O, CMOS, PDIP16

Descriptions

Descriptions of Analog Devices MAX4552CPE provided by its distributors.

Analog Switch Quad SPST 16-Pin PDIP N
SPST; Temperature Grade: COMMERCIAL; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated