Analog Devices MAX4546CPE

Through Hole SEPARATE OUTPUT Non-RoHS Compliant Dual Single Video Switch IC 80dB 19.175mm 300MHz 0.5Ohm
$ 3.61

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4546CPE.

SHENGYU ELECTRONICS

Datasheet16 pages28 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.61
$ 2.43
Stock
46,492
111,601
Authorized Distributors
1
1
Case/Package
DIP
DIP
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
-
-
Turn-Off Delay Time
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
12 V
12 V
Max Supply Current
-
-
Min Operating Temperature
0 °C
-40 °C
Max Operating Temperature
70 °C
85 °C
On Resistance (RON)
-
-
Number of Channels
-
-
Number of Bits
-
-

Related Parts

Analog DevicesMAX4546EPE
Quad/Dual, Low-Voltage, Bidirectional RF/Video Switches | IC SW BIDIRECT RF VIDEO 16-DIP
Analog DevicesMAX4567CPE
RF Switch 2 x SPDT 0Hz to 350MHz -83dB 8-16-Pin PDIP
Analog DevicesMAX4552CPE
Analog Switch Quad SPST 16-Pin PDIP N
NXP SemiconductorsPCF8574AP
REMOTE 8-BIT I/O EXPANDER FOR I2C-BUS Parallel I/O Port, 8-Bit, 8 I/O, CMOS, PDIP16
RenesasICL3222CPZ
RoHS Compliant SCHMITT TRIGGER 2001 CMOS (Type) 70C 500kbps 300ns 4.95mm
Analog DevicesADM3222AN
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP18

Descriptions

Descriptions of Analog Devices MAX4546CPE provided by its distributors.

Through Hole SEPARATE OUTPUT Non-RoHS Compliant Dual Single Video Switch IC 80dB 19.175mm 300MHz 0.5Ohm
Analog Switch Dual SPST 16-Pin PDIP N
IC SW BIDIRECT RF VIDEO 16-DIP
AUDIO/VIDEO SWITCH; Temperature Grade: COMMERCIAL; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated