Analog Devices MAX4543CUA

SPST; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount:...
$ 8.69

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4543CUA.

SHENGYU ELECTRONICS

Datasheet16 pages18 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 8.69
$ 0.976
$ 0.976
Stock
54,351
554,637
554,637
Authorized Distributors
1
2
2
Case/Package
UMAX
UMAX
UMAX
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
-
-
-
Turn-Off Delay Time
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
12 V
12 V
12 V
Max Supply Current
-
-
-
Min Operating Temperature
0 °C
-
-
Max Operating Temperature
70 °C
-
-
On Resistance (RON)
-
-
-
Number of Channels
-
2
2
Number of Bits
-
-
-

Related Parts

Analog DevicesMAX4544CUA+
Low-Voltage, Single-Supply Dual SPST/SPDT Analog Switches
Analog DevicesMAX4544EUA+
MAX4544 Series SPST 12 V 60 Ohm Surface Mount Analog Switch - MICRO-8
Analog DevicesMAX4544EUA+T
MAX4544 Series SPST 12V 60 Ohm Surface Mount Analog Switch - MICRO-8

Descriptions

Descriptions of Analog Devices MAX4543CUA provided by its distributors.

SPST; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount: YES;
IC SW ANLG SPST N/O-N/C 8-MSOP
Analog Switch Dual SPST 8-Pin uMAX Tube
IC SW SPST-NO/NCX2 60OHM 8UMAX

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated