Analog Devices MAX4541CUA

GULL WING Surface Mount Not Qualified Non-RoHS Compliant Switch IC 76dB 8pF 8pF 800m Ohm 1pC
$ 0.899
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4541CUA.

IHS

Datasheet17 pages18 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX4541CUA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.899
$ 1.89
$ 1.89
Stock
104,433
352,903
352,903
Authorized Distributors
1
5
5
Case/Package
TSSOP
UMAX
UMAX
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
100 ns
125 ns
125 ns
Turn-Off Delay Time
75 ns
400 ns
400 ns
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
12 V
12 V
12 V
Max Supply Current
1 µA
1 µA
1 µA
Min Operating Temperature
0 °C
-40 °C
-40 °C
Max Operating Temperature
70 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
1
2
2
Number of Bits
2
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-09-24
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Analog DevicesMAX4544CUA+
Low-Voltage, Single-Supply Dual SPST/SPDT Analog Switches
Analog DevicesMAX4544EUA+
MAX4544 Series SPST 12 V 60 Ohm Surface Mount Analog Switch - MICRO-8
Analog DevicesMAX4544EUA+T
MAX4544 Series SPST 12V 60 Ohm Surface Mount Analog Switch - MICRO-8

Descriptions

Descriptions of Analog Devices MAX4541CUA provided by its distributors.

GULL WING Surface Mount Not Qualified Non-RoHS Compliant Switch IC 76dB 8pF 8pF 800m Ohm 1pC
SPST; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount: YES;
SPST, 2 Func, 1 Channel, CMOS, PDSO8
Analog Switch Dual SPST 8-Pin uMAX

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated