Analog Devices MAX4529EPA

Analog Switch Single SPST-NC 8-Pin PDIP Tube
$ 1.13

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4529EPA.

DigiKey

Datasheet12 pages24 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX4529EPA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.13
$ 1.27
Stock
63,235
65,904
Authorized Distributors
1
1
Case/Package
DIP
DIP
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
-
-
Turn-Off Delay Time
-
-
Min Supply Voltage
-
2.7 V
Max Supply Voltage
-
12 V
Max Supply Current
-
-
Min Operating Temperature
-40 °C
0 °C
Max Operating Temperature
85 °C
70 °C
On Resistance (RON)
-
-
Number of Channels
-
-
Number of Bits
-
-

Descriptions

Descriptions of Analog Devices MAX4529EPA provided by its distributors.

Analog Switch Single SPST-NC 8-Pin PDIP Tube
Through Hole Contains Lead Non-RoHS Compliant Dual Single Video Switch IC 80dB 9.375mm 300MHz 120Ohm
AUDIO/VIDEO SWITCH; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated