Analog Devices MAX4244ESD

Single/Dual/Quad, +1.8V/10μA, SOT23, Beyond-the-Rails Op Amps

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4244ESD.

DigiKey

Datasheet16 pages28 years ago

iiiC

CAD Models

Download Analog Devices MAX4244ESD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.7
Stock
112,591
74,271
Authorized Distributors
0
1
Case/Package
SOIC
-
Number of Pins
-
-
Number of Circuits
4
-
Slew Rate
0.04 V/µs
-
Gain Bandwidth Product
90 kHz
-
Input Offset Voltage (Vos)
200 µV
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
74 dB
-
Min Supply Voltage
1.8 V
-
Max Supply Voltage
5.5 V
-
Operating Supply Current
14 µA
-

Descriptions

Descriptions of Analog Devices MAX4244ESD provided by its distributors.

Single/Dual/Quad, +1.8V/10μA, SOT23, Beyond-the-Rails Op Amps
OP Amp Quad GP R-R I/O ±2.75V/5.5V 14-Pin SOIC N
OPERATIONAL AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 14; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated