Analog Devices MAX392CSE

Surface Mount Non-RoHS Compliant Obsolete SPST - NO Switch IC 9pF 9pF 300mOhm 2pC 3V~15V ±3V~8V
$ 1.99

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX392CSE.

Augswan

Datasheet13 pages18 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX392CSE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.99
$ 4.38
$ 4.38
Stock
150,068
116,240
116,240
Authorized Distributors
1
6
6
Case/Package
SOIC
-
-
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
130 ns
-
-
Turn-Off Delay Time
75 ns
-
-
Min Supply Voltage
3 V
-
-
Max Supply Voltage
15 V
-
-
Max Supply Current
1 µA
-
-
Min Operating Temperature
0 °C
-
-
Max Operating Temperature
70 °C
-
-
On Resistance (RON)
-
-
-
Number of Channels
4
4
4
Number of Bits
4
-
-

Related Parts

Analog DevicesMAX391CSE+
MAX391 Series SPST-NC 8V 35 Ohm Surface Mount Analog Switch - SOIC-16N
Analog DevicesMAX393CSE+
Analog Switch Quad SPST 16-Pin SOIC N Tube
Analog DevicesMAX391ESE+T
Analog Switch Quad SPST 16-Pin SOIC N T/R
Texas InstrumentsSN65LVDS391D
TEXAS INSTRUMENTS SN65LVDS391D.LVDS Driver, LVDS, 1.5 ns, 20 mA, -40 C, 85 C, 3 V
Texas InstrumentsDS90LV031ATMX/NOPB
30mA LVDS 0 4 3V 200MHz 2ns 3.6V 250MHz(Typ) LVCMOS,LVTTL 400Mbps SOIC-16 9.91mm*3.91mm*1.45mm
Texas InstrumentsDS34LV86TMX/NOPB
EAR99 DS34LV86 Tape & Reel (TR) RS422RS485 interface receiver 3.3V 15mA 547.485991mg 35ns

Descriptions

Descriptions of Analog Devices MAX392CSE provided by its distributors.

Surface Mount Non-RoHS Compliant Obsolete SPST - NO Switch IC 9pF 9pF 300mOhm 2pC 3V~15V ±3V~8V
IC SWITCH QUAD SPST 16SOIC / Precision, Quad, SPST Analog Switches
SPST; Temperature Grade: COMMERCIAL; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated