Analog Devices MAX382CWN+T

Analog Multiplexer Single 8: 1 18-Pin SOIC W T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX382CWN+T.

_legacy Avnet

Datasheet12 pages30 years ago

ShanghaiCT

iiiC

CAD Models

Download Analog Devices MAX382CWN+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.65
$ 17.65
Stock
55,091
72,264
72,264
Authorized Distributors
0
6
6
Case/Package
SOIC
-
-
Number of Pins
18
18
18
Logic Function
Multiplexer
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
2.4 V
-
-
Max Supply Voltage
15 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Analog DevicesMAX4518CSD+
Precision, 4-Channel/Dual 2-Channel, Low-Voltage, CMOS Analog Multiplexers
Analog DevicesMAX4519CSD
GULL WING Surface Mount Non-RoHS Compliant Multiplexer Switch IC 75dB 5pF 10pF 100Ohm 5pC (Max)
Analog DevicesMAX399CSE
Analog Multiplexer Dual 4:1 16-Pin SOIC N
GULL WING Non-Inverting Surface Mount RoHS Compliant Switch IC 90dB 225Ohm 5V 60ns
ISL84051 Series 12 V 100 Ohm SMT Bidirectional Analog Switch - SOIC-16
Texas InstrumentsPCA9548ADW
8-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 24-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices MAX382CWN+T provided by its distributors.

Analog Multiplexer Single 8:1 18-Pin SOIC W T/R
8-CHANNEL SGL ENDED MULTIPLEXER PDSO18
SINGLE-ENDED MULTIPLEXER; Temperature Grade: COMMERCIAL; No. of Terminals: 18; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX382CWNT