Analog Devices MAX2472EUT

RF Amp Chip Single Buffer Amp 2.5GHz 5.5V 6-Pin SOT-23
$ 1.61

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX2472EUT.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.61
$ 2.964
Stock
34,415
229,183
Authorized Distributors
1
6
Case/Package
SOT-23
SOT-23-6
Number of Pins
6
6
Number of Circuits
-
1
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
-
5.2 mA

Descriptions

Descriptions of Analog Devices MAX2472EUT provided by its distributors.

RF Amp Chip Single Buffer Amp 2.5GHz 5.5V 6-Pin SOT-23
IC BUFFER 1 CIRCUIT SOT23-6
VCO BUFFER AMPLIFIER
WIDE BAND LOW POWER; JESD-609 Code: e0; Minimum Operating Temperature: -40 Cel; Maximum Operating Temperature: 85 Cel; Terminal Finish: TIN LEAD;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated