Analog Devices MAX2242EBC+T

RF Amp Chip Single Power Amp 2.5GHz 3.6V 12-Pin UCSP T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX2242EBC+T.

Alternate Parts

Price @ 1000
$ 2.71
Stock
317,040
94,677
Authorized Distributors
0
1
Case/Package
-
-
Number of Pins
12
-
Frequency
2.5 GHz
-
P1dB
-
-
Gain
28.5 dB
-
Noise Figure
-
-
Test Frequency
2.45 GHz
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
300 mA
-

Descriptions

Descriptions of Analog Devices MAX2242EBC+T provided by its distributors.

RF Amp Chip Single Power Amp 2.5GHz 3.6V 12-Pin UCSP T/R
IC RF AMP DSSS ISM 2.4GHZ 12UCSP
NARROW BAND MEDIUM POWER; Mounting Feature: SURFACE MOUNT; No. of Terminals: 12; Package Body Material: PLASTIC/EPOXY; No. of Functions: 1; JESD-609 Code: e0;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX2242EBC-T