Analog Devices MAX1947ETA25+T

Smallest 1.8V Output Step-Up Converter with True Shutdown for 1-/2-Cell Alkaline Handhelds
$ 1.39
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1947ETA25+T.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

ShanghaiCT

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.39
$ 1.39
Stock
174,996
126,168
Authorized Distributors
2
1
Case/Package
-
-
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
380 mA
-
Switching Frequency
2 MHz
2 MHz
Min Input Voltage
700 mV
700 mV
Max Input Voltage
3.6 V
3.6 V
Min Output Voltage
2.42 V
2.5 V
Max Output Voltage
2.58 V
-
Efficiency
94 %
94 %
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusEOL (Last Updated: 9 months ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 9 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX1947ETA25+T.

Related Parts

Texas InstrumentsTLV61220DBVR
0.7V Low Input Voltage Step-Up Converter with 5uA Iq 6-SOT-23 -40 to 85
Texas InstrumentsTPS61221DCKT
Conv DC-DC 0.7V to 5.5V Synchronous Step Up Single-Out 3.3V 0.5A 6-Pin SC-70 T/R
Texas InstrumentsTPS61222DCKT
Conv DC-DC 0.7V to 5.5V Synchronous Step Up Single-Out 5V 0.5A 6-Pin SC-70 T/R
Buck Converter, DC-DC, High Efficiency, Adjustable Output Voltage, Low Ripple, 1.7 MHz, 1 A

Descriptions

Descriptions of Analog Devices MAX1947ETA25+T provided by its distributors.

Smallest 1.8V Output Step-Up Converter with True Shutdown for 1-/2-Cell Alkaline Handhelds
Ciiva
Low Input/Output Voltage Step-Up DC-DC Converter with Active-Low RESET
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: HVSON; Package Shape: SQUARE; Surface Mount: YES;
Ic, Dc Dc Conv, Step Up, 2.5V, 8Qfn; Topology:Boost (Step Up); Input Voltage Min:700Mv; Input Voltage Max:3.6V; Dc/Dc Converter Ic Case:Tdfn; No. Of Pins:8Pins; Output Current:214Ma; Output Voltage Nom.:2.5V; Switching Rohs Compliant: Yes |MAXIM INTEGRATED PRODUCTS MAX1947ETA25+T.
IC, DC DC CONV, STEP UP, 2.5V, 8QFN; Primary Input Voltage:1.5V; No. of Outputs:1; Output Voltage:2.5V; Output Current:32mA; Voltage Regulator Case Style:TDFN; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:1947; Frequency:2MHz; Input Voltage Max:2.58V; Input Voltage Min:0.7V; Output Current Max:380mA; Output Voltage Max:2.58V; Output Voltage Min:2.42V; Package / Case:TDFN; Supply Voltage Max:2.58V; Supply Voltage Min:0.7V; Switch Output Current Isw Max:1A; Termination Type:SMD; Voltage Regulator Type:Fixed

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX1947ETA25+T.