What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX186DCWP

ADC Single SAR 133ksps 12-bit Serial 20-Pin SOIC W

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX186DCWP.

Augswan

Datasheet7 pages0 years ago

DigiKey

CAD Models

Download Analog Devices MAX186DCWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 29.081
$ 29.081
Stock
133,479
168,857
168,857
Authorized Distributors
0
5
5
Case/Package
-
-
-
Number of Pins
-
20
20
Number of Bits
12
12
12
Sampling Rate
-
-
-
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Descriptions

Descriptions of Analog Devices MAX186DCWP provided by its distributors.

ADC Single SAR 133ksps 12-bit Serial 20-Pin SOIC W
LOW-POWER, 8-CHANNEL, SERIAL 12-BIT ADCS ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20
IC,A/D CONVERTER,MAX186DCWP, 12-BIT,5V,SOIC-20,6US,8-CHAN.
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 20; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated