Analog Devices MAX1232EPA

IC SUPERVISOR 1 CHANNEL 8DIP / Supervisor Open Drain or Open Collector 1 Channel 8-PDIP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1232EPA.

Augswan

Datasheet7 pages0 years ago

DigiKey

RS (Formerly Allied Electronics)

CAD Models

Download Analog Devices MAX1232EPA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.7
Stock
348,785
4,026,583
Authorized Distributors
0
6
Case/Package
DIP
PDIP
Number of Pins
8
8
Number of Voltages Monitored
1
-
Reset
Active High/Active Low
-
Reset Timeout
250 ms
-
Undervoltage Threshold
4.25 V
-
Overvoltage Threshold
4.49 V
-
Watchdog Timer
Yes
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-

Related Parts

Analog DevicesMAX1232CPA+
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.37/4.62V, CMOS, PDIP8
Analog DevicesDS1232+
Processor Supervisor 4.62V 1 Active High/Active Low/Open Drain/Push-Pull 8-Pin PDIP N Tube
Analog DevicesDS1232N+
Processor Supervisor 4.62V 4.5V to 5.5V 8-Pin PDIP N
Analog DevicesLTC690CN8#PBF
Processor Supervisor 4.65V 1 Active Low Automotive 8-Pin PDIP N Tube

Descriptions

Descriptions of Analog Devices MAX1232EPA provided by its distributors.

IC SUPERVISOR 1 CHANNEL 8DIP / Supervisor Open Drain or Open Collector 1 Channel 8-PDIP
Processor Supervisor 4.62V 4.5V/4.75V 8-Pin PDIP N
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
Active High/Active Low Obsolete Open Drain or Open Collector Through Hole Simple Reset/Power-On Reset Supervisor -40C~85C TA 250ms Minimum 4.37V 4.62V
MPU SUPERVISORY CIRCUIT, 1232, DIP8; Case style:DIP; Pins, No. of:8; Temperature, operating range:-40°C to +85°C; Temp, op. max:85°C; Temp, op. min:-40°C; Base number:1232; IC Generic number:1232; Logic function number:1232

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated