Analog Devices ICL7650CPA

Op-amp 10 Uv Offset-max 2 Mhz Band Width PDIP8
$ 3.66

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ICL7650CPA.

DigiKey

Datasheet12 pages26 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ICL7650CPA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.66
$ 3.66
Stock
74,965
25,112
Authorized Distributors
1
1
Case/Package
DIP
-
Number of Pins
8
-
Number of Circuits
-
-
Slew Rate
-
0.5 V/µs
Gain Bandwidth Product
2 MHz
-
Input Offset Voltage (Vos)
5 µV
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
120 dB
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
-
-

Related Parts

Amplifier; Operational Amplifier; 18 V; 2 mA (Typ.); 2 MHz (Typ.); 8 pA (Typ.)
Analog DevicesLT1007IN8#PBF
ROHS3Compliant EAR99 LT1007 Matte Tin (Sn) op amp buffer circuit 3.937mm 5.3mA 10muV 8000kHz
Analog Devices / Linear TechnologyLT1007CN8
Operational Amplifier, 1 Func, 110uV Offset-Max, BIPolar, PDIP8
Analog DevicesOP27EN8#PBF
IC OPAMP GP 8MHZ 8DIP / Op Amp Single Low Noise Amplifier ±22V 8-Pin PDIP N Tube
Texas InstrumentsLM741CN/NOPB
OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDIP8
Texas InstrumentsLMC6032IN/NOPB
Dual, 15.5-V, 1.4-MHz operational amplifier with operation down to 2V 8-PDIP -40 to 85

Descriptions

Descriptions of Analog Devices ICL7650CPA provided by its distributors.

OP-AMP 10 uV OFFSET-MAX 2 MHz BAND WIDTH PDIP8
OP Amp Single 2.5V/us 4.5V to 16V 8-Pin PDIP
Operational Amplifiers - Op Amps Integrated Circuits (ICs)
OPERATIONAL AMPLIFIER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR;
IC OPAMP CHOPPER 1 CIRCUIT 8DIP
Contains Lead Not Qualified 2000 Through Hole Chopper (Zero-Drift) Amplifier 120dB 2.5V/mus 0C~70C 2MHz

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated