Analog Devices ICL7622DCPD

Single/Dual/Triple/Quad Operational Amplifiers | IC OPAMP GP 2 CIRCUIT 14DIP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ICL7622DCPD.

_legacy Avnet

Datasheet26 pages15 years ago

DigiKey

CAD Models

Download Analog Devices ICL7622DCPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.13
$ 1.13
Stock
112,213
54,715
54,715
Authorized Distributors
1
1
1
Case/Package
DIP
-
-
Number of Pins
14
-
-
Number of Circuits
2
-
-
Slew Rate
0.16 V/µs
-
-
Gain Bandwidth Product
480 kHz
-
-
Input Offset Voltage (Vos)
5 mV
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
60 dB
-
-
Min Supply Voltage
2 V
-
-
Max Supply Voltage
16 V
-
-
Operating Supply Current
100 µA
-
-

Descriptions

Descriptions of Analog Devices ICL7622DCPD provided by its distributors.

Single/Dual/Triple/Quad Operational Amplifiers | IC OPAMP GP 2 CIRCUIT 14DIP
OPERATIONAL AMPLIFIER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 14; Package Code: DIP; Package Shape: RECTANGULAR;
OP AMP, DUAL CMOS, 7622, DIP14; No. of Amplifiers:2; Slew Rate:0.016; Case Style:DIP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Amplifier IC Type:CMOS; Bandwidth:0.48MHz; Base Number:7622; IC Generic Number:7622; Logic Function Number:7622; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Temperature Range, IC:Commercial; Voltage, Input Offset Max:20mV; Voltage, Supply +Nom:5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated