Analog Devices ICL7611BCSA

Single/Dual/Triple/Quad Operational Amplifiers | IC OPAMP GP 1 CIRCUIT 8SOIC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ICL7611BCSA.

IHS

Datasheet26 pages4 years ago

_legacy Avnet

DigiKey

CAD Models

Download Analog Devices ICL7611BCSA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.868
Stock
185,698
110,030
Authorized Distributors
0
5
Case/Package
SOP
-
Number of Pins
-
8
Number of Circuits
1
-
Slew Rate
0.016 V/µs
0.016 V/µs
Gain Bandwidth Product
1.4 MHz
-
Input Offset Voltage (Vos)
7 mV
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
80 dB
-
Min Supply Voltage
2 V
-
Max Supply Voltage
9 V
-
Operating Supply Current
1 mA
-

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1987-11-24
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-04-15
LTD Date2017-04-15

Descriptions

Descriptions of Analog Devices ICL7611BCSA provided by its distributors.

Single/Dual/Triple/Quad Operational Amplifiers | IC OPAMP GP 1 CIRCUIT 8SOIC
Non-RoHS Compliant R-PDSO-G8 ICL7611 Tube op amp amplifier circuit 4.9mm 0.004muA 5mV 44kHz
Operational Amplifier, 1 Func, 7000uV Offset-Max, CMOS, PDSO8
OPERATIONAL AMPLIFIER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated