Analog Devices DS56S+

Comparator Dual Temperature -40°C to 125°C 2.7V to 5.5V 20mA 8-Pin SOIC
$ 5.15
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS56S+.

IHS

Datasheet7 pages19 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.15
$ 1.01
Stock
25,182
73,582
Authorized Distributors
1
1
Case/Package
SOP
-
Number of Pins
-
-
Input Offset Voltage (Vos)
-
-
Propagation Delay
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2.7 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1998-07-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2007-07-31
LTD Date2008-01-31

Descriptions

Descriptions of Analog Devices DS56S+ provided by its distributors.

Comparator Dual Temperature -40°C to 125°C 2.7V to 5.5V 20mA 8-Pin SOIC
RoHS Compliant GULL WING ANALOG CIRCUIT AUTOMOTIVE (Type) Comparator 125C 2.7V 4.9mm
DS56 DUAL TEMPERATURE COMPARATOR
IC COMPARATOR DL TMP 3/5V 8-SOIC
SPECIALTY ANALOG CIRCUIT PDSO8
ANALOG CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated