Analog Devices DS3994Z+T&R

Allows the Implementation of Scanning Backlight Schemes Using Only One CCFL Controller IC
$ 1.56
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS3994Z+T&R.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices DS3994Z+T&R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.56
$ 1.4
Stock
50,544
65,829
Authorized Distributors
2
1
Display Type
-
-
Output Current
-
-
Output Voltage
-
-
Current Rating
-
-
Logic Function
-
-
Dimming
-
-
Number of Channels
-
-
Data Rate
-
-
Min Supply Voltage
-
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Case/Package
SOIC
SO
Number of Pins
-
28

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsLM2660M
LM2660 Switched Capacitor Voltage Converter | IC REG CHARGE PUMP INV 8SOIC
Analog DevicesDS3992Z-09N+
CCFL Controller Single Lamp Negative 6W 80kHz 16-Pin SOIC Tube
Analog DevicesDS3992Z-09P+
CCFL Controller Single Lamp Positive 6W 80kHz 16-Pin SOIC Tube
Analog DevicesDS3992Z-18P+
Display Drivers & Controllers 2Ch Push-Pull CCFL Controller
Microchip24AA64T-I/SN
EEPROM Serial-2Wire 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R
CAV24C02 Series 2-Kbit (256 x 8) 3.3 / 5 V Serial-I2C EEPROM - SOIC-8

Descriptions

Descriptions of Analog Devices DS3994Z+T&R provided by its distributors.

Allows the Implementation of Scanning Backlight Schemes Using Only One CCFL Controller IC
Ciiva
4-Channel Cold-Cathode Fluorescent Lamp Controller
Fluorescent Lamp DRVR 5.5V 28-Pin SOIC W T/R
CCFL CONTROLLER, 5.5V, WSOIC-28;
FLUORESCENT LIGHT CONTROLLER; Temperature Grade: INDUSTRIAL; No. of Terminals: 28; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated