Analog Devices DS33Z44+

IC INTFACE SPECIALIZED 256CSBGA / Data Transport Interface 256-CSBGA (17x17)

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS33Z44+.

SHENGYU ELECTRONICS

Datasheet59 pages19 years ago

iiiC

Alternate Parts

Price @ 1000
$ 67.63
Stock
104,119
99,412
Authorized Distributors
0
1
Case/Package
-
-
Number of Pins
-
256
Logic Function
-
-
Interface
-
Serial
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
52 Mbps
Min Supply Voltage
-
-300 mV
Max Supply Voltage
-
3.6 V

Descriptions

Descriptions of Analog Devices DS33Z44+ provided by its distributors.

IC INTFACE SPECIALIZED 256CSBGA / Data Transport Interface 256-CSBGA (17x17)
Mapper T1/E1/J1/T3/E3 SONET/SDH 10Mbps/100Mbps 1.8V/3.3V 256-Pin CSBGA
IC INTFACE SPECIALIZED 256CSBGA
SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; Terminal Form: BALL; No. of Terminals: 256; Package Code: BGA; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated