Analog Devices DS3065W-100#

Non-Volatile SRAM Module, 1MX8, 100ns, CMOS, PBGA256
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS3065W-100#.

IHS

Datasheet18 pages19 years ago

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2005-06-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-07-23
LTD Date2011-01-23

Descriptions

Descriptions of Analog Devices DS3065W-100# provided by its distributors.

Non-Volatile SRAM Module, 1MX8, 100ns, CMOS, PBGA256
IC NVSRAM 8MBIT PARALLEL 256BGA
NON-VOLATILE SRAM MODULE; Temperature Grade: INDUSTRIAL; No. of Terminals: 256; Package Code: BGA; Package Shape: SQUARE; Organization: 1MX8;
NV SRAM 3.3V, SMD; Memory Type:NVRAM; Interface Type:Parallel; Memory Size:8Mbit; Memory Configuration:1M x 8bit; Time, Access:100ns; NVRAM Features:RTC, Internal Battery, XTAL; Voltage, Memory Vcc:3.3V; Voltage, Supply Min:3V; Voltage, Supply Max:3.6V; Termination Type:SMD; Case Style:BGA; No. of Pins:256; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:3065; IC Generic Number:3065

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS3065W-100