Analog Devices DS2180AN

e0 T1 Tube FRAMER interface telecom 4.5V~5.5V 3mA 52.3875mm -40C~85C
$ 17.28

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS2180AN.

SHENGYU ELECTRONICS

Datasheet35 pages26 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 17.28
$ 15.07
Stock
60,541
45,787
Authorized Distributors
1
1
Case/Package
PDIP
PDIP
Number of Pins
40
40
Logic Function
Transceiver
Transceiver
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Analog DevicesDS2180A
e0 T1 Tube FRAMER interface telecom 4.5V~5.5V 3mA 52.3875mm 0C~70C
Analog DevicesMAX1480BEPI+
MAX1480 Series 5.5 V 250 kbps Isolated RS-485/RS-422 Data Interface - PDIP-28
Analog DevicesMAX1480BCPI+
Complete RS-485/RS-422 Interface, w/Xceiver, Optocoupter & Transformer, PDIP-28
Analog DevicesADM5170JNZ
Octal Transmitter RS-232/RS-423 28-Pin PDIP W Tube

Descriptions

Descriptions of Analog Devices DS2180AN provided by its distributors.

e0 T1 Tube FRAMER interface telecom 4.5V~5.5V 3mA 52.3875mm -40C~85C
IC TRANSCEIVER T1 IND 40-DIP
IC TELECOM INTERFACE 40DIP
Framer DS1/T1 5V 40-Pin PDIP
FRAMER; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 40; Package Code: DIP; Package Shape: RECTANGULAR;
DS2180 T1 TRANSCEIVER

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated