Analog Devices DS1816-5+

Processor Supervisor 3.06V 0V to 5.5V 3-Pin TO-92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1816-5+.

Upverter

Technical Drawing1 page6 years ago
Datasheet5 pages24 years ago

SHENGYU ELECTRONICS

Jameco

Future Electronics

CAD Models

Download Analog Devices DS1816-5+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.21
Stock
98,565
73,237
Authorized Distributors
0
1
Case/Package
TO-92-3
-
Number of Pins
3
-
Number of Voltages Monitored
1
-
Reset
Active Low
-
Reset Timeout
150 ms
-
Undervoltage Threshold
2.98 V
-
Overvoltage Threshold
3.15 V
-
Watchdog Timer
No
-
Min Supply Voltage
0 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Related Parts

Analog DevicesDS1815-10+T&R
Processor Supervisor 2.88V 0V to 5.5V 3-Pin TO-92 T/R
Analog DevicesDS1815-10+
Processor Supervisor 2.88V 0V to 5.5V 3-Pin TO-92
Analog DevicesDS1816-20
Processor Supervisor 2.55V 0V to 5.5V 3-Pin TO-92

Descriptions

Descriptions of Analog Devices DS1816-5+ provided by its distributors.

Processor Supervisor 3.06V 0V to 5.5V 3-Pin TO-92
IC SUPERVISOR 1 CHANNEL TO92-3
IC,DS1816-5+,ECONORST 3.3V 5% OPN DRAIN TO92 LF<AZ
ROHS3Compliant Bulk DS1816 Simple Reset/Power-On Reset supervisor 3.3V 100ms Minimum 35muA -40C~85C TA
TO-92-3 Monitors & Reset Circuits ROHS
3.3V EconoReset with Open Drain Output
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 3; Package Code: TO-92; Package Shape: ROUND; Surface Mount: NO;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated